Harting 09 11 000 6235 Jack 1pc high-quality durable Connector

MPN
09 11 000 6235
Brand
Harting
EAN-13
2050006163115
Order Code
03-8851
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £13.19
30+ £12.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back order

Harting manufactures the 09 11 000 6235 connector, designed as a heavy-duty, multi-core connector suitable for industrial use. It is a high-voltage component, ideal for applications in electrical engineering. This industry-grade connector ensures reliable performance under demanding conditions.
Type Socket pin
Current Rating 200 A
Material Copper alloy
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot