Harting 09 11 000 6232 Jack 1pc precise fit durable design

MPN
09 11 000 6232
Brand
Harting
EAN-13
2050006163092
Order Code
03-8849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £11.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 10 days

Harting's 09 11 000 6232 is an industrial-grade high voltage connector. This heavy-duty, multicore connector features socket pin and jack components. It is typically used in electrical engineering applications for reliable, secure connections in demanding environments.
Type Socket pin
Current Rating 200 A
Gender Socket
Material Copper alloy
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot