Harting 09 11 000 6162 Pin Contact 1pc Precision-engineered

MPN
09 11 000 6162
Brand
Harting
EAN-13
2050006163764
Order Code
03-8839
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £79.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 07/11/2026

The Harting pin contact 09 11 000 6162 is a high voltage, heavy-duty connector designed for industrial use. It features multicore capability, making it suitable for complex electrical engineering applications. This industry-grade connector is ideal for demanding environments requiring robust and reliable connections.
Type Connector pin
Current Rating 200 A
Material Copper alloy
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot