Harting 09 11 000 6135 Pin Contact 1 piece reliable Electrical connection

MPN
09 11 000 6135
Brand
Harting
EAN-13
2050006163689
Order Code
03-8836
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £10.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 5 in stock

Harting's Pin contact 09 11 000 6135 is an industrial-grade connector designed for high voltage applications. This heavy-duty, multi-core connector is ideal for electrical engineering projects requiring durable and reliable connections. It is commonly used in industrial settings where robust and secure connectivity is crucial.
Type Connector pin
Current Rating 200 A
Material Copper alloy
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot