Harting 09 11 000 6131 Pin Contact single piece reliable connection

MPN
09 11 000 6131
Brand
Harting
EAN-13
2050006163658
Order Code
03-8833
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £9.90
5+ £9.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Harting 09 11 000 6131 is a high voltage pin contact designed for industrial and heavy-duty connectors. This connector pin is ideal for multicore applications in electrical engineering. It is typically used in environments requiring durable and reliable connections.
Type Connector pin
Current Rating 200 A
Material Copper alloy
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot