Harting 09 11 000 6127 Pin Contact 1 piece

MPN
09 11 000 6127
Brand
Harting
EAN-13
2050006163627
Order Code
03-8832
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £25.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Harting pin contact 09 11 000 6127 is a high-grade connector designed for industrial applications. It features heavy-duty construction suitable for high voltage and multicore connections. This connector is typically used in electrical engineering projects requiring robust and reliable connectivity solutions.
Type Connector pin
Current Rating 200 A
Material Copper alloy
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot