Harting 09 11 000 6123 Pin Contact 1pc reliable connectivity

MPN
09 11 000 6123
Brand
Harting
EAN-13
2050006163597
Order Code
03-8830
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £11.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Harting pin contact 09 11 000 6123 is a high voltage connector designed for heavy-duty industrial use. It features multi-core and industry-grade capabilities, making it ideal for electrical engineering applications. This connector can be used in various industrial settings requiring reliable and durable connectivity.
Type Connector pin
Current Rating 200 A
Material Copper alloy
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot