Harting 09 11 000 6116 Pin Contact 1pc Electroplated Contacts

MPN
09 11 000 6116
Brand
Harting
EAN-13
2050006163559
Order Code
03-8827
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £10.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 1 in stock

Harting's pin contact 09 11 000 6116 is a robust component designed for high voltage and industrial connectors. It is ideal for heavy-duty and multicore applications in electrical engineering. This industry-grade connector ensures reliable performance in demanding environments.
Type Connector pin
Current Rating 200 A
Material Copper alloy
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot