hansgrohe 28266000 Shower Hose 1600mm 1/2 Inch Durable Design

Image Representative of Range

hansgrohe 28266000 Shower Hose 1600mm 1/2 Inch Durable Design

MPN
28266000
Brand
hansgrohe
EAN-13
4011097260860
Order Code
11-9552
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Hansgrohe 1600 mm 28266000 shower hose features a 1/2-inch connector for easy compatibility with a variety of shower fittings. Made by Hansgrohe, this durable and flexible hose is ideal for use with handheld shower heads and provides ample length for bath tub or shower applications. It is a reliable component in any bathroom setting, enhancing the comfort and functionality of your shower experience.
Colour Chrome
Connection 1/2in
Hose Length 1600mm
Length 1600mm
Material Plastic
Weight 0.277kg

Reviews

Be the first to submit a review

Trustpilot