Hansaplast KB.T4107.001 Adhesive Strip 5m x 6cm Durable and Strong

Image Representative of Range

Hansaplast KB.T4107.001 Adhesive Strip 5m x 6cm Durable and Strong

MPN
KB.T4107.001
Brand
Hansaplast
EAN-13
4005800183805
Order Code
11-9549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Hansaplast's adhesive strip measures 5 meters by 6 centimetres and is designed for versatile wound dressage applications. The classic adhesive plaster ensures secure and reliable patch retention, making it ideal for first aid and quick response to minor injuries. This product is a reliable choice for households or medical kits, providing essential support in treating cuts and small wounds.
Type Adhesive strip
Dim (L x W) 5 m x 6 cm
Length 5m
Width 6cm

Reviews

Be the first to submit a review

Trustpilot