Hansaplast 48828 Adhesive Strips 12cm x 1.9cm 80 pieces Sterile Protection

Image Representative of Range

Hansaplast 48828 Adhesive Strips 12cm x 1.9cm 80 pieces Sterile Protection

MPN
48828
Brand
Hansaplast
EAN-13
4005800306754
Order Code
09-2921
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £29.45 £25.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 23/11/2026

Hansaplast is the manufacturer of this elastic adhesive strip. The product, Hansaplast 48828, measures 12 cm by 1.9 cm and is designed for first aid wound dressage. It is typically used for covering and protecting minor wounds or cuts.
Type Adhesive strip
Dim (L x W) 12 cm x 1.9 cm
Length 12cm
Width 1.9cm

Reviews

Be the first to submit a review

Trustpilot