Hansaplast 1556520 Classic Adhesive Strip 5m x 4cm 1piece Durable Grip

MPN
1556520
Brand
Hansaplast
EAN-13
4250108813972
Order Code
09-2914
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Hansaplast adhesive strip, measuring 5 m x 4 cm, is a versatile first aid product ideal for wound dressage. Featuring strong adhesion and durable materials, it provides reliable protection for minor cuts and grazes. Manufactured by Hansaplast, this classic standard adhesive strip is suitable for everyday use and emergency situations.
Type Adhesive strip
Dim (L x W) 5 m x 4 cm
Length 5m
Width 4cm

Reviews

Be the first to submit a review

Trustpilot