Hansaplast 1556519 Classic Adhesive Strip 1m x 8cm Standard Strip

MPN
1556519
Brand
Hansaplast
EAN-13
4005800452932
Order Code
09-2913
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.18 £7.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 23/11/2026

Hansaplast manufactures the CLASSIC Standard Adhesive Strip, sized 1 m x 8 cm, ideal for first aid and wound dressage. This versatile patch is designed for easy application and reliable protection of minor wounds. It is a convenient choice for everyday cuts and scrapes, ensuring secure and flexible coverage.
Type Adhesive strip
Dim (L x W) 1 m x 8 cm
Length 1m
Width 8cm

Reviews

Be the first to submit a review

Trustpilot