Hansaplast 1009284 Adhesive Strip 5m x 6cm Soft and Flexible

Image Representative of Range

Hansaplast 1009284 Adhesive Strip 5m x 6cm Soft and Flexible

MPN
1009284
Brand
Hansaplast
EAN-13
4042809033069
Order Code
11-9548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
10+ £20.91
50+ £20.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hansaplast manufactures the Hansaplast 1009284 adhesive strip, measuring 5 m x 0.06 m. This soft adhesive strip is ideal for wound dressage, offering flexibility and comfort in first aid situations. It is used to secure patches and dressings, ensuring reliable protection of wounds.
Type Adhesive strip
Dim (L x W) 5 m x 0.06 m
Length 5m
Width 0.06m

Reviews

Be the first to submit a review

Trustpilot