Hansaplast 02607-00000 Adhesive Strip Elastic 1m x 6cm Flexible and Durable

Image Representative of Range

Hansaplast 02607-00000 Adhesive Strip Elastic 1m x 6cm Flexible and Durable

MPN
02607-00000
Brand
Hansaplast
EAN-13
4005800279768
Order Code
11-9544
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hansaplast is the manufacturer of the 02607-00000 adhesive strip featuring an elastic, 1 m x 6 cm design. This adhesive strip provides flexible wound dressage ideal for various minor injuries and cuts. It is typically used in first aid applications to securely cover and protect wounds.
Type Adhesive strip
Dim (L x W) 1 m x 6 cm
Length 1m
Width 6cm

Reviews

Be the first to submit a review

Trustpilot