Hansa h5051005 Ergonomic Height-Adjustable Comfort Footrest 460 x 110 x 360mm

MPN
h5051005
EAN-13
7612176066396
Order Code
18-9972
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Hansa h5051005 Ergonomic Height-Adjustable Comfort Footrest 460 x 110 x 360mm

Highlights & Details

  • Suitable for IT workstations
  • Dimensions 46 x 36 cm (W x D)
  • Footrest dimensions 46 x 36 cm (W x D)
  • Inclination adjustable up to 15 °
  • Height of adjustable part (front): 9.5-17 cm
  • Height of adjustable part (rear): 9.5-17 cm
Type Footrest
Adjustable Inclination Yes
Barrel colour Anthracite
Coating Type Nubs
Colour Anthracite
Depth 360mm
Dimension 46 x 36 cm (W x D)
Dimensions (W x H x D) 460 x 110 x 360 mm
Footrest Size 46 x 36 cm (B x T)
Footswitch cutout No
heatable No
Height 110mm
Height of adjustable part (back) 95 - 170mm
Height of adjustable part (Front) 95 - 170mm
Ink Colour Anthracite
Material 80 % HIPS Recyclingmaterial
non-slip Yes
Product Type Footrest
Product type description footness-comfort
Suitable for IT workstations Yes
Width 460mm

Reviews

Be the first to submit a review

Trustpilot