Hannspree SN14TP6B Pad Zeus 3 Mediatek 128 GB 33.8 cm (13.3") 6 GB Wi-Fi 5 (802

MPN
SN14TP6B
Brand
Hannspree
EAN-13
4711404024580
Order Code
70-4581
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £238.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

The 1920 x 1080 FHD 1080P native resolution of the HANNspree Pad 13.3” Zeus 3 enables you to enjoy truly stunning picture quality. See demanding video and game content in Full HD glory for the ultimate viewing experience by delivering sharp, vivid colours meaning that you will see every detail of your pictures and videos with a clarity like never before.

It also boasts Ultra-Wide viewing angles, providing you with the perfect view of the screen from any position, with no blind spot to enable you to share your tablet experience in every situation.

Crystal clear 1920x1080 Full HD IPS Display
The incredible 1920 x 1080 FHD 1080P native resolution of the HANNspree Zeus 3 enables you to enjoy truly stunning picture quality. See demanding video and game content in Full HD glory for the ultimate viewing experience. The 1920 x 1080 resolution of the new Zeus 3 delivers sharp, vivid colours meaning that you will see every detail of your pictures and videos with a clarity like never before

Protective Smart Cover
- Specifically designed for HANNspree Pad 13.3“ Zeus 3
- The Cover folds as a versatile stand to enjoy, emailing, gaming or videos
- The soft inner lining protects the screen from dust & scratches
- Allows easy access to all buttons, controls, cameras & ports
- Built-in Stand function & Magnetic strip
- Easy to install and remove

10-Point Capacitive Touch
The best touch screen experience with support for multi-gesture touch and swipe control. HANNspree Zeus 3 features a superior 10-point capacitive multi-touch display for responsive input whether you’re surfing the net or playing games. The device responds quickly while tapping, dragging or swiping

Enjoy a highly visual tablet experience when you can see more...
Whether you want to extend the view of your emails and games, or interact with multiple multimedia applications simultaneously with ease, a super-sized 13.3" display gives you the ultimate display estate.

6GB Ram and 128GB Storage - Do you need space for your work files, movies or apps?
No problem, the 128GB internal memory allows you to perfectly manage any document, while the 6GB RAM ensures fast and smooth operation.

Dual-Band Wi-Fi / 2.4GHz & 5GHz Wireless capabilities
The Zeus 3 Tablet PC features a Dual Band Wi-Fi 802.11 a/b/g/n+ac. You can choose to connect to either a 2.4GHz or 5GHz wireless router. 2.4GHz routers are the most common, however, routers on the 5GHz band benefit from almost no interference. Although there is no difference between the speed of the bands, by accessing the 5GHz band you can enjoy a faster connection purely based on the lack of interference from other frequencies and other devices.

Dual 5MPixel crisp-clear cameras with Auto-Focus
The HANNspree Zeus 3 features a best in class 5.0 MP front and rear camera with an auto-focus function to extensively broadens media opportunities. Taking pictures of special moments, making and sharing incredible videos and broadcasting live video streams, all this is easy to make on the new Zeus 3, 13.3” Tablet PC.

Dual-Screen Function
If you want to enjoy an even superior view, simply connect the Zeus 3 via the mini HDMI port to your TV or monitor. You can maximize watching videos or sharing gaming sessions on your extra-large screen. At the office, you can connect to a HDMI supporting monitor or a projector for a convenient, instant large presentation.
NOTE: The HDMI output supports up to 1080P @ 30Hz. If the external display doesn’t support this resolution, you can set it to 720P @ 60Hz.

Great Connectivity
Connecting to Wi-Fi networks: Built-in Wi-Fi module, will provide you with fast access to all things you like and will help you stay in touch with your friends, family and business partners using emails and social networks. Bluetooth: Share content on your HANNspree Zeus 3 with other devices quickly and easily. Activate the Bluetooth connections, synchronize the devices and job done! You can transfer any file in a matter of seconds – with no need for cables or Internet connections. Micro USB-OTG: Connect your mouse, keyboard, memory stick or other external USB-devices via the Micro-USB OTG with the OTG Cable for greater interactivity and an experience that’s even more complete.

Amazing audio through stereo speakers
Whether you’re watching movies or listening to music, the HANNspree Zeus 3 stereo speakers provide unmatched sound quality and performance.
  • 13.3” IPS LED Backlight Panel
  • Full HD 1920 x 1080 Resolution
  • Octa Core CPU MTK MT8183, up to 2.0 GHz
  • 6GB RAM
  • 128GB Internal Storage
  • Wi-Fi IEEE 802.11 a/b/g/n+ac 2.4/5GHz
  • Bluetooth 5.0
  • Dual Webcam: Front 5MP / Rear 5MP
  • Mini HDMI Output & USB type C
  • Slim design / Brushed metal finish casing
  • OS Android 13
  • DC Jack Power
  • Protective Folio case with stand included
Type Tablet
Screen Size 13.3"

Reviews

Be the first to submit a review

Trustpilot