Hannspree SN10HR1B HannsNote2 e-book reader Touchscreen 64 GB Wi-Fi Black

MPN
SN10HR1B
Brand
Hannspree
EAN-13
4711404020193
Order Code
70-5635
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

Thin, Light, and Bright
Introducing HannsNote2, the thinnest and lightest colour e-reader, with an eco-friendly display that produces stunning visuals, reducing the emission of harmful blue light for maximum eye comfort.

Ultra-thin Design
Our thinnest and lightest E-reader! Only 4.9mm thick and weighs just 350g for ultimate portability.

Sunlight Visibility
Delivers a vivid and comfortable reading experience in a range of lighting environments from bright sunlight to indoor lighting.

Eye-friendly Reading
Unlike conventional displays, HannsNote2 has no backlight module, so the device itself does not emit any blue light. It features TÜV Rheinland certification, effectively minimising eye strain.

Unrestricted Access to E-books
Wide-ranging E-book compatibility lets you browse and read E-books from a range of sources, including the latest journals and vast book collections.

High Refresh Rate
HannsNote2 features an industry-leading, ultra-rapid 5ms refresh rate without ghosting.

Natural colours
Argentum Birefringence™ technology delivers vivid colours and dynamic, natural visuals for an ultra-realistic and comfortable viewing experience.

Note-taking APP
Built-in app with support for multicolour notes, PDF editing, doodling, and signatures.

Open-source Android 13 OS
The Android 13 operating system coupled with 64GB of storage gives you the freedom to install a wide range of apps.

Built-in Front-facing Camera and Microphone
High-resolution video and audio allows seamless interaction for online learning or remote meetings.

HannsNote2 for Smart Education
HannsNote2 maximise vision protection with zero blue light technology, and the vivid display increases viewing comfort while also reducing mental fatigue. The 5ms page-turn speed boosts learning efficiency, providing a comfortable visual experience.

HannsNote2 for Smart Business
The ultimate portable productivity device, HannsNote2 is the perfect combination of tablet and E-reader. Negotiate the business, sign PDFs, and join video calls while working on-the-go, then relax with a book or movie after hours or during a flight.

What is ecoVISION Paper Display Technology?
HannStar introduces the ecoVISION Paper Display, aligning with global goals for sustainable development and net-zero carbon emissions. Our ultra-low-power solution meets the need for environmentally conscious technology.

Natural Illumination
The ecoVISION Paper Display fully utilises ambient light to provide a high level of readability and enhanced clarity outdoors, especially under intense sunlight.

Variety Choice of Colours
The ecoVISION Paper Display faithfully reproduces natural colours, offering a wide spectrum of display options including 2, 4, 8, 64, 256, 65K, and 16.7M colours.

Paper like
The ecoVISION Paper Display's STP (Soft Texture Paper) design replicates the properties of paper with low reflectance for a realistic paper-like feel.

Ultra Low-power Operation
The ecoVISION Paper Display employs special Argentum Birefringence™ technology which maximises utilisation of ambient light to enhance energy efficiency.

Eye Comfort
The ecoVISION Paper Display eliminates the need for blue-light emitting backlights, reducing eye strain and increasing comfort even during prolonged reading.

Fast Response Time
The ecoVISION Paper Display boasts a rapid response time for dynamic content display and a page-turn speed as fast as 5 milliseconds.

Dynamic Display
The ecoVISION Paper Display features a rapid high refresh rate with no residual images when turning pages and provides smooth video playback.
Type e-reader

Reviews

Be the first to submit a review

Trustpilot