Hannspree SN08HD1B Lumo 7.8 Reader Tablet 64 GB 19.8 cm (7.8") Android Black

MPN
SN08HD1B
Brand
Hannspree
EAN-13
4711404024740
Order Code
70-2177
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £460.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Upgrade your static eReader to a dynamic Paper Tablet that lets you not just read books and take notes, but also scroll content, watch videos and play games. Lumo features an 7.8-inch inch paper-like display with 16.7 million colors, 60Hz refresh rate, 5ms response time, and optional LED front light.

The fastest & eyecare paper-like reader
Equipped with exclusive ecoVISION Display technology, the Lumo Reader Tablet harnesses natural light reflection to create a flicker-free, anti-glare, and paper-like display, keeping your eyes free from harmful blue light and ensuring an eye-friendly viewing experience.

Immerse in Reading on the Go
The unmatched portable design, with a thickness of only 6.6 mm and a lightweight of 250g, makes the 7.8”Lumo Reader Tablet easy to hold in one hand for extended periods, allowing you to immerse yourself in reading wherever you go.

Great Readability under Sunlight
The Lumo Reader Tablet utilizes exclusive ecoVISION Display technology, which reflects natural light to present images. This means that the brighter the surrounding light, the more vivid and crisp the display appears, all while enhancing energy efficiency. Say goodbye to eye fatigue and enjoy a comfortable viewing experience.


ecoVISION Display for Improved Eye Comfort

Prioritizing your eye health, the Lumo Reader Tablet is designed with TÜV Paper Like Display certified eVD technology. It harnesses natural light reflection to create a flicker-free, anti-glare, paper-like display, keeping your eyes free from harmful blue light and ensuring an eye-friendly viewing experience.

Enjoy Optimal Visual Comfort anytime with Smart Reading Light
With its smart reading light, the Lumo Reader Tablet automatically adjusts the brightness to provide optimal visual comfort, whether you are working or studying during the day or winding down at night.

2-in-1
An eye-friendly eReader with tablet capabilities for ultimate entertainment. It's the Most Versatile eReader ( 7.8”) for Perfect reading, working, and everything in between.

Accessories
- Folio Case: Magnetic protective cover with a pen slot and a two-position stand for easy switching between angles for reading and writing.
- Active Stylus Pen (optional): With 4096 pressure levels, palm rejection, and an eraser button, the HANNspree USI 2.0 stylus offers a writing experience similar to that of a pen.

Overall Features
Combining efficient hardware with an excellent eye-friendly screen, this product offers a more comfortable and smoother operating and reading experience than ePaper books.

Design with the Planet in Mind
The packaging of the Lumo Reader Tablet is made from more than 99% recyclable materials, supporting environmental sustainability.

Open-source Android 14 Operating System
With open OS Android 14, you can Install all the apps you love for work, learn and play on your Lumo Reader Tablet.

Read Any eBook from Any Source
Install any eBook app and download eBooks from any source. Lumo supports a wide range of file types, including PDF, EPUB, JPG, PNG, and more.

Fast Refresh Rate and Response Time
Scroll smoothly. Watch videos, play games, and turn pages without any lag or ghosting. Lumo delivers a fast 60Hz refresh rate and 5ms response time.

16.7 Million Colors Without Dithering
True 8-bit color depth results in crisp, realistic images with smooth gradients. Lumo displays 16.7 millions colors without dithering or frame rate control.

Work Faster with Powerful MTK8781
With the more powerful MediaTek MTK8781 Octacore CPU, the Lumo Reader Tablet offers next-level performance and energy efficiency. It can run multiple programs simultaneously without slowing down, empowering you to work faster and smarter.

5MP Front-facing Camera and Mic
Call friends and relatives, join business meetings, and attend online courses. Lumo has a 5MP front-facing camera with built-in speaker and microphone for video calls.
Type Tablet
Screen Size 7.8"

Reviews

Be the first to submit a review

Trustpilot