Hannspree HL320UPB HL 320 UPB Digital signage flat panel 80 cm (31.5") TFT 400

MPN
HL320UPB
Brand
Hannspree
EAN-13
4711404023880
Order Code
70-5235
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £148.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The HANNspree HL320UPB is a 32’’ Full HD commercial display, offering the combination of cost-efficiency and ease of installation for corporate, retail, public signage, control rooms, hospitality environments and many other applications.

Integrated with an embedded media player, the HL320UPB is able to easily playback high definition contents via USB port. With Full HD resolution, 300-nits brightness (450 cd/m2 max value), and 178° ultra-wide viewing angles, the HL320UPB delivers sharp and vivid images to ensure crisp pictures and smooth content playback.

USB MULTIMEDIA PLAYER
The HANNspree HL320UPB features an integrated media player with a convenient USB playback function.

Signage operation is possible by simply inputting the desired content via USB, eliminating the need for a set-top box. Both videos and still images can be displayed, so a wide variety of original signage content can be used. Now photos, music, and 1080p video can be quickly displayed on-screen directly from a USB drive – without the need for an external device.

USB AUTO-PLAY
Automatic USB play is one of the most practical functions for this monitor. Your USB content will be played as soon as the monitor is switched-on without need to configure any software.

VIVID IMAGES, LIFELIKE VISUALS THE LATEST TECHNOLOGY WITH 178° ULTRA-WIDE VIEW ANGLES
The Professional monitor HANNspree HL320UPB features a 16:9 aspect ratio LED-backlit panel with a 178° ultra-wide view angle that minimizes colour shift on both horizontal and vertical planes to ensure quality visuals from almost any direction.

It delivers improved colour accuracy plus increased energy efficiency

SPEAKERS AND HEADPHONES
The HL320UPB is equipped with two high quality speakers of 8 Watts each. Built-in speakers make it easy to catch up with family, friends and colleagues.

For movies, music, games and more, you’ll enjoy quality audio without the hassle of connecting external speakers.

VESA WALL MOUNT
The HL320UPB complies with the VESA standard 100x100mm, it means that you can easily mount the display to any VESA mounting kit.
  • 32” 16:9 LED Backlight Monitor
  • 1920 x 1080 Full HD Resolution
  • 178° / 178° Ultra-Wide Viewing Angle
  • High Panel Brightness 300 nits (450 max)
  • Video Inputs: 2 x HDMI + VGA
  • Built-In Stereo Speakers 8W + 8W
  • USB Media Player with Auto Play
  • Wall-Mountable (VESA)
  • Low Power Consumption
  • Multi-Video Modes

Reviews

Be the first to submit a review

Trustpilot