HAN 4102-13 IMAGE'IN Multifunction Ballot Box Black 260x375x128mm 1 pc

MPN
4102-13
Brand
HAN
EAN-13
4012473410251
Order Code
21-1181
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Collection box IMAGE' IN. The unique collection box with message. Ideal for use as a ballot box, Aktionsbox Losbox Spendenbox or Meckerkasten,,. The interchangeable information sheet in the door (DIN A4) enables a new design of the front end panel for every occasion easily and individually. Mobile can be used by large stand or also suitable for wall mounting. The stable housing in attractive colors is with a robust locked. Includes wall mount and 2 Security Key. Made in Germany. Dimensions (W x D x H): 260 x 118 x 375 mm. Material: High-quality plastic, polypropylene (PP). Case color: black. Color of the front end panel (door): translucent-clear. Color of the letter slot: black. This text is machine translated.
Type Multifunction ballot box
Colour Black

Reviews

Be the first to submit a review

Trustpilot