HAN 1836-15 KLASSIK XXL Waste Paper Basket 50L Polypropylene Yellow

MPN
1836-15
Brand
HAN
EAN-13
4012473183643
Order Code
21-1167
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Large PAPER BIN CLASSIC XXL, 50 liters. BIG, Bigger, maxi! The circumferential ergonomic grip edge with 2 practical grip recesses provides for an easy carrying and secure attachment of waste bags. ideal for large offices and private areas. Stable and extra stable. The silk-mat outer surface is considered as insensitive to dirt effects. Thanks to the smooth inner surface, the waste paper basket is particularly easy to clean. Perfected for mobile use in open-plan offices with a set of metal rollers (article no.: 1855) available as an option. Optional accessories: Waste insert MOON 6 liters (Article No.: 1837), waste insert MOON 6 liters with cover (Article No.: 1839). Capacity: 50 liters. Made in Germany. Diameter (O x U x H): 430 x 350 x 490 mm. Material: High-quality plastic, polypropylene (PP). Colour yellow. This text is machine translated.
Capacity 50L
Colour Yellow
Type Waste paper basket

Reviews

Be the first to submit a review

Trustpilot