HAN 18198-13 GRIP KARMA Wastepaper Basket 18L Recycled Plastic Eco Black 1pc

MPN
18198-13
Brand
HAN
EAN-13
4012473091092
Order Code
21-1153
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 149 availableBack-order availability date - 03/12/2026

Waste paper basket GRIP KARMA, 18 liters The classic trash in contemporary design Post consumer materials (already used plastic products) are processed for the Han KARMA program Awarded with the environmental certificate: THE BLUE ANGEL The circumferential ergonomic grip edge with 2 practical grip recesses provides for an easy carrying and secure attachment of waste bags ideal for office and private sector Stable and stable The silk-mat outer surface is considered as insensitive to dirt effects Thanks to the smooth inner surface, the waste paper basket is particularly easy to clean Capacity: 18 litre Made in Germany Diameter (O x U x H) 312 x 237 x 350 mm Material: 80-100% recycled Color: eco-black
Capacity 18L
Colour Black
Type Waste paper basket

Reviews

Be the first to submit a review

Trustpilot