HAN 1753-13 DELTA Tidy Black No. of compartments: 1

MPN
1753-13
Brand
HAN
EAN-13
4012473175310
Order Code
21-1121
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Han 1753-13, Pin-head Delta, black The modern desk accessory for the workplace: The pencil box from Han provides for order at home and in the office - all pens are always within reach in the modern pen stand. Made of high-quality plastic, the desk butler stands on the desk desk stable on the bottom thanks to rubber feet and does not slip - design and functionality combined in this Delta pin holder. Product Details: - Item number: 1753-13 - Color: Black - rounded pen case in simple, stylish design - with practical, pin-saving foam insert - is stable and is particularly gentle on furniture thanks to rubber studs on the bottom/li - THE Delta series is characterized by its reduced design language and premium quality - size (WxDxH): 99x99x94 mm - Material: High-quality plastic, PS - Made in Germany Han quality that convinces Han stands for innovative design, a pinch of exclusivity and uncompromising quality for modern office environments and impresses with approx. 1,000 innovative quality products for all target groups. With over 60 years of experience, highly qualified employees at the German site, unusual ideas, a high design standard and sophisticated manufacturing techniques, Han is one of the leading and most trusted brands for office products.
Type Tidy
Colour Black

Reviews

Be the first to submit a review

Trustpilot