HAN 17248-18 KARMA Tidy Grey No. of compartments: 4

MPN
17248-18
Brand
HAN
EAN-13
4012473172500
Order Code
21-1107
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Desk tidy KARMA. With the chic KARMA in premium quality rules on the desk. Post consumer materials (already used plastic products) are processed for the Han KARMA program. The 4 different high compartments offer a lot of space for pens, brushes and many other utensils. Whether for the office or at home. THE KARMA is insensitive, stable and durable. Fits perfectly with all products of THE KARMA series. Made in Germany. Outer dimensions (W x D x H) 111 x 111 x 105 mm. Material: 80-100% recycled material, p. Color: eco-gray. This text is machine translated.
Type Tidy
Colour Grey

Reviews

Be the first to submit a review

Trustpilot