HAN 1510-19 CONTUR Desk drawer box Light grey A4, B5, C4 No. of drawers: 10

MPN
1510-19
Brand
HAN
EAN-13
4012473151017
Order Code
21-1088
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Drawer box contur with 10 closed drawer for format DIN A4/B4/C4. DIN A4 formats are supported by separate limitation bars perfectly maintained. Established Design in harmonious appearance. Smooth, flat drawers on particularly stable guides with pull-out lock and handle hole for a comfortable. Incl. Labelling signs and limitation bridges. High and flat drawers as required volume interchangeable. Thanks to the innovative and patented plug connection can be any number of elements individually with each other to an excellent organization solution. Enormous stability guaranteed. Additional accessories are optionally available. Made in Germany. Dimensions (W x D x H): 300 x 382 x 307 mm. Inner dimensions of the drawers (W x D x H): 254 x 355 x 20 mm, therefore a high capacity. Material: High-quality plastic, polystirene (PS). Case color: light gray. Color of the drawers: dark gray. This text is machine translated.
Type Desk Drawers
Number of Trays 10
Colour Grey

Reviews

Be the first to submit a review

Trustpilot