HAN 1510-13 CONTUR Desk drawer box Black A4, B4, C4 No. of drawers: 10

MPN
1510-13
Brand
HAN
EAN-13
4012473151031
Order Code
21-1087

Discontinued


Drawer box contur with 10 closed drawer for format DIN A4/B4/C4. DIN A4 formats are supported by separate limitation bars perfectly maintained. Established Design in harmonious appearance. Smooth, flat drawers on particularly stable guides with pull-out lock and handle hole for a comfortable. Incl. Labelling signs and limitation bridges. High and flat drawers as required volume interchangeable. Thanks to the innovative and patented plug connection can be any number of elements individually with each other to an excellent organization solution. Enormous stability guaranteed. Additional accessories are optionally available. Made in Germany. Dimensions (W x D x H): 300 x 382 x 307 mm. Inner dimensions of the drawers (W x D x H): 254 x 355 x 20 mm, therefore a high capacity. Material: High-quality plastic, polystirene (PS). Case color: black. Color of the drawers: black.
Type Desk Drawers
Number of Trays 10
Colour Black

Trustpilot