HAN 14508-16 SYSTEMBOX KARMA Desk drawer box Grey A4, C4 No. of drawers: 5

MPN
14508-16
Brand
HAN
EAN-13
4012473145801
Order Code
21-1082

Discontinued


Drawer box SYSTEM BOX KARMA with 5 closed drawers for paper size DIN A4 and larger Post consumer materials (already used plastic products) are processed for the Han KARMA program Awarded with the environmental certificate: THE BLUE ANGEL Innovative, attractive design in the highest quality Remove easily moving drawers with pull-out lock and handle hole for a comfortable grip The outer height and depth are adjusted to the folder height or to a folder compartment, thus ideal for use in cabinets Extra stable processing Stackable, saving space Made in Germany Outer dimensions (W x D x H) 275 x 330 x 320 mm Inside dimensions of drawers (W x D x H): 238 x 305 x 45 mm, therefore a high capacity Material: 80-100% recycled Color of the housing: eco-gray Color of drawers: eco-blue
Type Desk Drawers
Number of Trays 5
Colour Grey

Trustpilot