HAN 14508-13 SYSTEMBOX KARMA Desk drawer box Black A4, C4 No. of drawers: 5

MPN
14508-13
Brand
HAN
EAN-13
4012473145825
Order Code
21-1081
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 4 days

Drawer box SYSTEM BOX KARMA with 5 closed drawers for paper size DIN A4 and larger Post consumer materials (already used plastic products) are processed for the Han KARMA program Awarded with the environmental certificate: THE BLUE ANGEL Innovative, attractive design in the highest quality Remove easily moving drawers with pull-out lock and handle hole for a comfortable grip The outer height and depth are adjusted to the folder height or to a folder compartment, thus ideal for use in cabinets Extra stable processing Stackable, saving space Made in Germany Outer dimensions (W x D x H) 275 x 330 x 320 mm Inside dimensions of drawers (W x D x H): 238 x 305 x 45 mm, therefore a high capacity Material: 80-100% recycled Color of the housing: eco-black Color of drawers: eco-black
Type Desk Drawers
Number of Trays 5
Colour Black

Reviews

Be the first to submit a review

Trustpilot