HAN 1047-13 KLASSIK XXL Letter tray A4, C4 Black 1 pc(s)

MPN
1047-13
Brand
HAN
EAN-13
4012473104716
Order Code
21-1068

Discontinued


Han 1047-13, letter tray CLASSIC XXL, black High-quality letter tray in premium quality. In high-gloss finish. In elegant, extra high design. Stackable vertically or offset. With wide cutout for easy orientation and optimum access to documents. The front of the letter tray, slightly beveled Prevents documents from slipping out. ideal for use in cabinets, compatible with all common letter files Product Details: - Color: Black - the front letter tray front panel, slightly beveled Prevents documents from slipping out - outer dimensions (WxDxH): 255x348x105 mm - Material: High-quality plastic, polystirene (PS) - Made in Germany
Type Letter Tray
Number of Trays 1
Colour Black

Trustpilot