HAN 10298-950 Re-LOOP Letter tray A4, C4 Lemon 1 pc(s)

MPN
10298-950
Brand
HAN
EAN-13
4012473103566
Order Code
21-1065
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Letter SHELF Han Re-LOOP, DIN A4/C4. Sustainable letter storage made of high-quality, recycled eco-plastic, in a shapely design. Durable in modern trendy colors. Ergonomic shape for pleasant working in office, school and leisure. High stability guaranteed. Stackable and nestable vertically or offset. With wide cutout for easy orientation and optimum access to documents. The slightly beveled front of the letter tray prevents documents from slipping out. Use for paper sizes: DIN A4/C4. Awarded with the Design Award "Product of the Year". The Han Re-LOOP letter tray is environmentally friendly and thus helps to save valuable resources. Made in Germany. Outer dimensions (W x D x H) 259 x 351 x 63 mm. Material: 100% PCR-plastic Rezyklat with blue angel (PP). Color: lemon.
Type Letter Tray
Number of Trays 1
Colour Lemon

Reviews

Be the first to submit a review

Trustpilot