HAN 1028-23 WAVE EXCLUSIV Letter tray A4, C4 Transparent, Glassy 1 pc(s)

MPN
1028-23
Brand
HAN
EAN-13
4012473012882
Order Code
21-1061

Discontinued


Han 1028-23, LETTER SHELF WAVE EXCLUSIVE, transparent-crystal clear The purist and stylish letter storage gives the workplace a very special touch. Harmonious design with a touch Of elegance - the perfect combination of esthetics, function and quality. In detail, the WAVE convinces EXCLUSIVELY with a maxi- Paint quality. Stackable vertically or offset. With wide cutout for easy orientation and optimal grip on the documents. The slightly beveled front of the letter tray prevents documents from slipping out. Product Details: - Color: Transparent-transparent - Use for paper sizes: DIN A4/C4 - Non-slip due to rubber feet that are gentle on furniture - the slightly angled front of the letter tray prevents documents from slipping out - outer dimensions (WxDxH): 255x350x66 mm - Material: High-quality plastic, polystirene (PS) - Made in Germany
Type Letter Tray
Number of Trays 1
Colour Transparent, Glassy

Trustpilot