HAN 10278-16 KLASSIK KARMA Letter tray A4, C4 Eco blue 1 pc(s)

MPN
10278-16
Brand
HAN
EAN-13
4012473999312
Order Code
21-1054

Discontinued


Han 10278-16, letter tray KARMA, eco-blue Unarranged paper chaos in the workplace? Not with the letter tray KARMA from Han. The environmentally friendly, stackable office storage in premium quality enables a clear and space-saving storage of letters, papers and documents - whether On the desk or shelf. Like all products of the Han Sustainable KARMA Program, it is also made up of so-called Post-consumer materials, i.e. from already used plastics, were awarded the renowned environmental certificate OF THE BLUE ANGELS excellent. The option of professionally labeling the storage with optional labeling clips (article no. 1021) Ten ensures maximum clarity so that no document is lost. The solid and durable organizer for every ro - the letter storage of Han Product Details: - Color: eco-blue - environmentally friendly letter storage in innovative design for letters and papers up to A4/C4 format - Stackable vertically or offset to save space - compatible with all common letter files - awarded with the Blue ANGEL eco-certificate - Material: 80-100% recycled material - size (WxDxH): 255x348x65 mm - Made in Germany
Type Letter Tray
Number of Trays 1
Colour Blue

Trustpilot