HAN 10278-05 KLASSIK KARMA Letter tray A4, C4 Green 1 pc(s)

MPN
10278-05
Brand
HAN
EAN-13
4012473998995
Order Code
21-1053
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockFurther 14 despatched in 4 working days

LETTER FILE CLASSIC KARMA, DIN A4/C4. High-quality letter tray in attractive color. Innovative design in premium quality. Post consumer materials (already used plastic products) are processed for the Han KARMA program. Stackable vertically or offset. With wide cutout for easy orientation and optimum access to documents. The slightly beveled front of the letter tray prevents documents from slipping out. Compatible with all standard letter files. Use for paper sizes: DIN A4/C4. Made in the EU. Outer dimensions (W x D x H) 255 x 348 x 65 mm. Material: 80-100% recycled material. Color: eco-green.
Type Letter Tray
Number of Trays 1
Colour Green

Reviews

Be the first to submit a review

Trustpilot