HAN 1027-X-191 KLASSIK Letter tray A4, C4 Dark grey 1 pc(s)

MPN
1027-X-191
Brand
HAN
EAN-13
4012473112988
Order Code
21-1060

Discontinued


Han 1027-X-191, letter tray CLASSIC, dark gray Unarranged paper chaos in the workplace? Not with the classic letter tray from Han. The high-quality and stackable office rack in Premium quality enables clear and space-saving storage of letters, papers and documents - whether on the Desk or on shelf. With its contemporary, high-gloss design, it is also a discreet eye-catcher for the modern office. The wide cut-out of the grip on the front side, as well as the possibility of filing with optional labeling clips (article no. 1021) Professional labeling ensures maximum clarity, so that no document is lost. The solid and durable Ord Help for every office - the letter storage from Han. Product Details: - Color: Dark gray - has class, shows class - classic letter storage in high-gloss design for letters and papers up to A4/C4 format - Stackable vertically or offset to save space - compatible with all common letter files - Wide cut-out on the front for easy orientation and optimum access to the documents - Material: High-quality plastic, polystirene (PS) - size (WxDxH): 255x348x65 mm - Made in Germany
Type Letter Tray
Number of Trays 1
Colour Grey

Trustpilot