HAN 1026-X-26 KLASSIK Letter tray A4, C4 Transparent, Blue 1 pc(s)

MPN
1026-X-26
Brand
HAN
EAN-13
4012473012646
Order Code
21-1051

Discontinued


The classic letter shelf of HAN provides not only for order on the table, but is with its contemporary design also a real eye-catcher in the modern office In the transparent letter shelf can be letters & papers up to the format DIN A4/C4 comfortably stowed away/light-sloped front end panel & clearly prevents the slipping of the documents Space-saving storage system: the letter files are vertically or puts stackable & make up the ideal storage system for desk or shelf/compatible with all standard letter files The wide grip section of the document compartment provides for easy orientation & an optimal access to the documents/Professional can be labelled with optional labelling clips (part no.: 1021) Delivery: HAN Briefablage CLASSIC 1026-X-26/Dimensions: 255 x 348 x 65 mm/Color: transparent blue/quality letter shelf in a contemporary design - the solid helper for every office
Type Letter Tray
Number of Trays 1
Colour Blue

Trustpilot