HAN 1017-13 IMPULS Desk drawer box Black A4, C4 No. of drawers: 3

MPN
1017-13
Brand
HAN
EAN-13
4012473100947
Order Code
21-1047

Discontinued


IMPULSE drawer box with modern housing design. With 3 closed drawers (2 x standard, 1 x extra high) for paper sizes DIN A4/C4. Innovative, attractive design in the highest quality. Incl. Replaceable labeling plates with high-quality transparent cover for a simple finding of documents. Light-running drawers with pull-out lock and completely closed bottom. Extra stable housing design with optimized stacking technology. Non-slip rubber feet that are gentle on furniture ensure a secure stand. Incl. Innovative drawer insert with 6 different sized compartments and handle, which can also be placed perfectly on the box with the integrated stack rib. Made in Germany. Outer dimensions (W x D x H) 280 x 367 x 235 mm. Internal dimensions of standard drawers (W x D x H): 240 x 325 x 37 mm, inner dimensions of extra-high drawer (W x D x H): 240 x 325 x 95 mm, therefore a high capacity. Material: High-quality plastic, polystirene (PS). Case color: Black. Drawer color: Black. Color of the drawer insert: Black.
Type Desk Drawers
Number of Trays 3
Colour Black

Trustpilot