HAN 1016-13 Schubladeneinsatz Drawer inset Black

MPN
1016-13
Brand
HAN
EAN-13
4012473100909
Order Code
21-1044
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Innovative drawer insert with 6 different sized compartments and handle, which can also be placed perfectly on the box with the integrated stack rib. Design in highest quality. Whether pens, sticky notes, highlighters, paper clips and other small utensils are quickly found in the application and are always within reach. Keeps your drawer box tidy, on your desk or even in the desk drawer. Thanks to the integrated handle, the drawer insert can be taken anywhere. Flexible use, everything can be tucked clearly in the drawer. ideal as insert or support. Fits perfectly in Han drawer boxes IMPULSE, cabinet set/system box and CONTUR (article no. Han 1012, 1013, 10128, 1401, 14018, 1450, 14508, 1503 and 1505). The compact dimensions also enable use in other drawers with the appropriate dimensions. Made in Germany. Outer dimensions (W x D x H): 237 x 180 x 40 mm incl. grip. Internal dimensions of the insert (W x D x H): 230 x 174 x 38 mm. Material: High-quality plastic, polystirene (PS). Colour: black
Type Drawer inset
Number of Trays 1
Colour Black

Reviews

Be the first to submit a review

Trustpilot