Hammond PBPA19031GY2 18U 19" Rack Aluminium Blank Panel ASA61 Grey 483 x 3 x 800

MPN
PBPA19031GY2
Brand
Hammond
GTIN-14
00623980525242
Order Code
30-7267
Country of Origin
Canada

No longer stocked


A 19 inch rack panel from the Hammond PBPA series.


  • Height 18U
  • Colour: ASA 61 grey
  • Constructed from 3.175mm, (8-gauge, 0.125in.) 5052-H32 aluminium
  • Fits standard EIA-310-D compliant square hole rails
  • Install in unused rack space to improve cooling efficiency and prevent air re-circulation
  • Finished in smooth powder paint
  • RoHS compliant
  • Hammond type PBPA19031GY2

Hammond enclosure modification


Type Blank rack panel
Enclosure Height 483mm
Enclosure Length 3mm
Enclosure Width 800mm
Colour Grey
Finish Gloss
Material Aluminium
Series PBPA

Trustpilot