Hammond PBPA19019BK2 11U 19" Rack Aluminium Blank Panel Black 483 x 3 x 489

MPN
PBPA19019BK2
Brand
Hammond
GTIN-14
00623980601212
Order Code
30-7238
Country of Origin
Canada

No longer stocked


A 19 inch rack panel from the Hammond PBPA series.


  • Height 11U
  • Colour: black
  • Constructed from 3.175mm, (8-gauge, 0.125in.) 5052-H32 aluminium
  • Fits standard EIA-310-D compliant square hole rails
  • Install in unused rack space to improve cooling efficiency and prevent air re-circulation
  • Finished in smooth powder paint
  • RoHS compliant
  • Hammond type PBPA19019BK2

Hammond enclosure modification


Type Blank rack panel
Enclosure Height 483mm
Enclosure Length 3mm
Enclosure Width 489mm
Colour Black
Finish Gloss
Height 11U
Material Aluminium
Series PBPA

Trustpilot