Hammond N1J1084 N1J Series Mild Steel Wall mount Enclosure

MPN
N1J1084
Brand
Hammond
Order Code
31-1845
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 1 in stock

Mild steel, grey powder-coated wall mount enclosure, designed for indoor use. Suitable for housing controls, instruments and components that do not require oil-tight or dust-tight protection. The hinged front cover is fitted with a quarter-turn latch. Through holes in provided in the back for wall mounting. A bonding stud is provided on the inside of the door, and a grounding stud is provided inside the box. The enclosure includes a white powder coated inner panel.


Type Wall-mount enclosure
Enclosure Length 102mm
Enclosure Width 203mm
Enclosure Height 254mm
Colour Grey
Protection Rating IP55
External Features Quarter-turn Lock
IK Rating IK08
Internal Features None
Material Steel

Reviews

Be the first to submit a review

Trustpilot