Hammond Manufacturing 1455L802 Extruded Enclosures with Plastic End Panels

Hammond Brand: Hammond

Click here to request a Hammond modification

A range of 103 x 80 x 30mm extruded aluminium enclosures with plastic end panels, from the Hammond 1455 series.

  • Range of colours
  • Designed to house PCBs or for equipment interfacing
  • Sized for standard Eurocards
  • PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
  • Rugged body constructed from extruded aluminium with a minimum thickness of 1.5mm (0.06in.)
  • Extruded body includes a slide removable 'belly' plate
  • End panels made with ABS
  • All fixing screws and rubber feet are included
  • Hammond 1455L801 series
Description Image Product Buy Pricing (Ex VAT) Colour Type Enclosure Length Enclosure Width Enclosure Height Protection Rating External Features Finish Internal Features Material Series
Hammond 1455L802 Natural Extruded Enclosure 103 x 80 x 30mm
Hammond 1455L802 Natural Extruded Enclosure 103 x 80 x 30mm
Standard range
Order code: 30-2683
MPN: 1455L802

Despatched within 1 working day - 14 in stockBack-order availability date - 31/05/2026
1+ £21.88
50+ £18.71
Price per unit Ex VAT
Natural General purpose extruded aluminium 103mm 80mm 30mm IP54 Plastic end panels Anodised PCB mounting Extruded aluminium 1455
Hammond 1455L802BK Black Extruded Enclosure 103 x 80 x 30mm
Hammond 1455L802BK Black Extruded Enclosure 103 x 80 x 30mm
Standard range
Order code: 30-2684
MPN: 1455L802BK

Despatched within 1 working day - 31 in stockBack-order availability date - 31/05/2026
1+ £23.71
50+ £21.63
Price per unit Ex VAT
Black General purpose extruded aluminium 103mm 80mm 30mm IP54 Plastic end panels Anodised PCB mounting Extruded aluminium 1455


Trustpilot