Hammond 1455L802BK Black Extruded Enclosure 103 x 80 x 30mm

MPN
1455L802BK
Brand
Hammond
UPC-12
623980315140
Order Code
30-2684
Country of Origin
Canada
  • Quickly find another product in this range by Colour:

    Black Natural
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.71
50+ £21.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 31 in stockBack-order availability date - 31/05/2026

A range of 103 x 80 x 30mm extruded aluminium enclosures with plastic end panels, from the Hammond 1455 series.


  • Colour: black
  • Designed to house PCBs or for equipment interfacing
  • Sized for standard Eurocards
  • PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
  • Rugged body constructed from extruded aluminium with a minimum thickness of 1.5mm (0.06in.)
  • Extruded body includes a slide removable 'belly' plate
  • End panels made with ABS
  • All fixing screws and rubber feet are included
  • Hammond type 1455L802BK

Hammond enclosure modification


Type General purpose extruded aluminium
Enclosure Length 103mm
Enclosure Width 80mm
Enclosure Height 30mm
Colour Black
Protection Rating IP54
External Features Plastic end panels
Finish Anodised
Internal Features PCB mounting
Material Extruded aluminium
Series 1455

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot