Hammond Manufacturing 1455L801 Extruded Enclosures with Aluminium End Panels

Hammond Brand: Hammond

Click here to request a Hammond modification

A range of 103 x 80 x 30mm extruded aluminium enclosures with metal end panels, from the Hammond 1455 series.

  • Range of colours
  • Designed to house PCBs or for equipment interfacing
  • Sized for standard Eurocards
  • PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
  • Rugged body constructed from extruded aluminium with a minimum thickness of 1.5mm (0.06in.)
  • Extruded body includes a slide removable 'belly' plate
  • End bezels made with polycarbonate
  • All fixing screws and rubber feet are included
  • Hammond 1455L801 series
Description Image Product Buy Pricing (Ex VAT) Colour Material Type Enclosure Length Enclosure Width Enclosure Height Protection Rating External Features Finish Internal Features Series
Hammond Manufacturing 1455L801 Natural Extruded Enclosure 103 x 80 x 30mm
Hammond Manufacturing 1455L801 Natural Extruded Enclosure 103 x 80 x 30mm
Standard range
Order code: 30-2679
MPN: 1455L801

Despatched within 1 working day - 17 in stock
1+ £29.11
50+ £26.86
Price per unit Ex VAT
Natural Extruded aluminium General purpose extruded aluminium 103mm 80mm 30mm IP54 Aluminium end panels Anodised PCB mounting 1455
Hammond 1455L801BK Black Extruded Enclosure 103 x 80 x 30mm
Hammond 1455L801BK Black Extruded Enclosure 103 x 80 x 30mm
Standard range
Order code: 30-2680
MPN: 1455L801BK

Despatched within 1 working day - 10 in stock
1+ £33.66
50+ £26.18
Price per unit Ex VAT
Black Extruded aluminium General purpose extruded aluminium 103mm 80mm 30mm IP54 Aluminium end panels Anodised PCB mounting 1455
Hammond 1455L801BU Blue Extruded Enclosure 103 x 80 x 30mm
Hammond 1455L801BU Blue Extruded Enclosure 103 x 80 x 30mm
Standard range
Order code: 30-2681
MPN: 1455L801BU

Despatched within 1 working day - 13 in stock
1+ £31.73
50+ £21.04
Price per unit Ex VAT
Blue Extruded aluminium General purpose extruded aluminium 103mm 80mm 30mm IP54 Aluminium end panels Anodised PCB mounting 1455
Hammond 1455L801RD Red Extruded Enclosure 103 x 80 x 30mm
Hammond 1455L801RD Red Extruded Enclosure 103 x 80 x 30mm
Standard range
Order code: 30-2682
MPN: 1455L801RD

Despatched within 1 working day - 12 in stock
1+ £31.73
50+ £29.75
Price per unit Ex VAT
Red Aluminium General purpose extruded aluminium 103mm 80mm 30mm IP54 Aluminium end panels Anodised PCB mounting 1455

Trustpilot