Hammond 1455L801RD Red Extruded Enclosure 103 x 80 x 30mm

MPN
1455L801RD
Brand
Hammond
UPC-12
623980315126
Order Code
30-2682
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.73
50+ £29.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 12 in stock

A 103 x 80 x 30mm extruded aluminium enclosure with metal end panels, from the Hammond 1455 series.


  • Colour: red
  • Designed to house PCBs or for equipment interfacing
  • Sized for standard Eurocards
  • PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
  • Rugged body constructed from extruded aluminium with a minimum thickness of 1.5mm (0.06in.)
  • Extruded body includes a slide removable 'belly' plate
  • End bezels made with polycarbonate
  • All fixing screws and rubber feet are included
  • Hammond type 1455L801RD

Hammond enclosure modification


Type General purpose extruded aluminium
Enclosure Length 103mm
Enclosure Width 80mm
Enclosure Height 30mm
Colour Red
Protection Rating IP54
External Features Aluminium end panels
Finish Anodised
Internal Features PCB mounting
Material Aluminium
Series 1455

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot