Hammond Manufacturing 1427DINCLIP DinClip

MPN
1427DINCLIP
Brand
Hammond
UPC-12
623980808741
Order Code
30-3694
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.43 £4.43
10+ £5.29 £3.85
50+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockFurther 3,405 despatched in 5 working days

Nylon DIN clips, designed for mounting enclosures on to 35mm wide DIN rails.


  • Includes hardware (4x #6 x ¼in. self-tapping, Phillips head screw) & drilling template
  • Centre to centre hole spacing is 30mm (1.18in.)
  • Material: rugged black nylon
  • Recommended maximum weight load is 35 lbs. each (70 lbs. per pair)
  • Units are 45.7mm (1.8in.) long, 10.1mm (0.4in.) wide overall
  • Supplied in packs of 2
  • Hammond Manufacturing type 1427DINCLIP

Hammond enclosure modification


Type DIN rail
Enclosure Height 45.7mm
Enclosure Width 10.1mm
Colour Black
Protection Rating None
Internal Features Packs of 2
Material Nylon (polyamide)

Reviews

Be the first to submit a review

Trustpilot