Hammond Manufacturing 1427DIN100M Din Clip - Metal

MPN
1427DIN100M
Brand
Hammond
UPC-12
623980483436
Order Code
30-3691
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.36 £10.86
50+ £9.02 £7.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 182 in stockBack-order availability date - 27/08/2026

Aluminium DIN clips, designed for mounting enclosures on to 35mm wide DIN rails.


  • Width: 100mm
  • Includes hardware (2x 6-32 pan-head screw, 2x nut and 2x lock washer)
  • Centre to centre hole spacing is 46mm (1.811in.)
  • Material: clear anodised aluminium with spring steel wire clip
  • Recommended maximum weight load is 56kg (125 lbs.) per clip
  • Supplied singly
  • Hammond Manufacturing type 1427DIN100M

Hammond enclosure modification


Type DIN rail
Enclosure Height 100mm
Enclosure Length 8mm
Enclosure Width 51mm
Colour Silver
Protection Rating None
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot