Hammond 1590Z155BK Watertight Diecast Enclosure 221 x 220 x 91 Black

MPN
1590Z155BK
Brand
Hammond
GTIN-14
00623980027098
Order Code
31-1083
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £107.77 £101.64
50+ £83.82 £79.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 8 in stock

A rugged, yet easy to machine, diecast aluminium alloy, electronic instrument enclosure.

Its two-piece 'tongue and groove' construction combined with a one-piece silicone rubber gasket provides IP66 protection against access of dust and water.


  • Black finish
  • Dimensions: 221 x 120 x 91mm
  • Ideal for repetitive opening and closing
  • Four recessed stainless steel machine screws secure lid into tapped holes
  • Easy to wall-mount using 'through box - blind hole' construction, outside of gasket protection
  • Lid screws are self captivating (lid holes are threaded with the first installation of lid screws)
  • Designed to meet IP66
  • North American Mark of Safety - cUL & UL listed. Certified to Type 4, 4X, 6, 6P
  • Hammond type 1590Z155BK

Hammond enclosure modification


Type Thick wall diecast aluminium
Enclosure Length 221mm
Enclosure Width 220mm
Enclosure Height 91mm
Colour Black
Protection Rating IP66
Finish Black
Material Diecast aluminium
Series 1590Z

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot