Hammond 1590Z110GY Watertight Diecast Enclosure 75 x 80 x 52 Grey

MPN
1590Z110GY
Brand
Hammond
GTIN-14
00623980280301
Order Code
31-1063
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £18.70
10+ £16.19
50+ £14.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 33 in stockBack-order availability date - 24/11/2026

A rugged, yet easy to machine, diecast aluminium alloy, electronic instrument enclosure.

Its two-piece 'tongue and groove' construction combined with a one-piece silicone rubber gasket provides IP66 protection against access of dust and water.


  • Grey finish
  • Dimensions: 75 x 80 x 52mm
  • Ideal for repetitive opening and closing
  • Four recessed stainless steel machine screws secure lid into tapped holes
  • Easy to wall-mount using 'through box - blind hole' construction, outside of gasket protection
  • Lid screws are self captivating (lid holes are threaded with the first installation of lid screws)
  • Designed to meet IP66
  • North American Mark of Safety - cUL & UL listed. Certified to Type 4, 4X, 6, 6P
  • Hammond type 1590Z110GY

Hammond enclosure modification


Type Thick wall diecast aluminium
Enclosure Length 80mm
Enclosure Width 75mm
Enclosure Height 52mm
Colour Grey
Protection Rating IP66
Finish Grey
Material Diecast aluminium
Series 1590Z

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot