Hammond 1590Z063BK Watertight Diecast Enclosure 150 x 64 x 36 Black

MPN
1590Z063BK
Brand
Hammond
GTIN-14
00623980157955
Order Code
31-1056
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £25.44 £19.04
10+ £23.60 £17.26
50+ £15.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 04/11/2026

A rugged, yet easy to machine, diecast aluminium alloy, electronic instrument enclosure.

Its two-piece 'tongue and groove' construction combined with a one-piece silicone rubber gasket provides IP66 protection against access of dust and water.


  • Black finish
  • Dimensions: 150 x 64 x 36mm
  • Ideal for repetitive opening and closing
  • Four recessed stainless steel machine screws secure lid into tapped holes
  • Easy to wall-mount using 'through box - blind hole' construction, outside of gasket protection
  • Designed to meet IP66
  • North American Mark of Safety - cUL & UL listed. Certified to Type 4, 4X, 6, 6P
  • Hammond type 1590Z063BK

Hammond enclosure modification


Type Thick wall diecast aluminium
Enclosure Length 150mm
Enclosure Width 64mm
Enclosure Height 36mm
Colour Black
Protection Rating IP66
Finish Black
Material Diecast aluminium
Series 1590Z

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot